XT BSC | Weller

Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 0.8 x 36.3 x 2.5 mm, XT BSC

Order No.: 03L1849
EAN: 4099891391928
MPN:
XT BSC
T0054473899
Series: XT
XT BSC Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT BSC Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
11.7810 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
5 pcs.
11.1979 €
10 pcs.
10.6386 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054473899, Weller

Soldering tip, flat chisel, Ø 2,5 mm

Features

  • XT Tips for WXP WXP 120/ WP 120 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Version Lötspitze
Width 2.5 mm
Thickness 0.8 mm
diameter 6 mm
Suitable for WP 120, WXP 120
Length 36.3 mm
Peak type Meißelform
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes