XT CC 45° | Weller

Soldering tip, round shape, Ø 6 mm, (T x L) 3.2 x 37 mm, XT CC 45°

Order No.: 09L6541
EAN: 4099891400477
MPN:
XT CC 45°
T0054471099
Series: XT
XT CC 45° Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT CC 45° Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
13.2447 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
11.9119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: T0054471000, XT CC, 45° soldering tip, 3.2 mm

Technical specifications
Version Lötspitze
Thickness 3.2 mm
diameter 6 mm
Suitable for WP 120, WXP 120
Length 37 mm
Peak type Rundform
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes