XT CS | Weller

Soldering tip, round shape, Ø 6 mm, (T x L) 3.2 x 37 mm, XT CS

Order No.: 09L6545
EAN: 4099891400507
MPN:
XT CS
T0054471699
Series: XT
XT CS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT CS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
XT CS Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale

Type: T0054471600, XT CS, round, 3.2 mm

Technical specifications
Filter Property Value
Version soldering tip
Peak type round shape
Suitable for WP 120, WXP 120
diameter 6 mm
Thickness 3.2 mm
Length 37 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin BA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes