XT CSL | Weller

Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 0.45 x 36 x 3.2 mm, XT CSL

Order No.: 03L1853
EAN: 4099891391966
MPN:
XT CSL
T0054474299
Series: XT
XT CSL Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT CSL Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 7 pcs.
Total Price:
10.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6981 €

Soldering tip, T0054474299, Weller

Soldering tip, flat chisel, Ø 3,2 mm

Features

  • XT Tips for WXP WXP 120/ WP 120 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for WP 120, WXP 120
diameter 6 mm
Thickness 0.45 mm
Length 36 mm
Width 3.2 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin BA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes