XT D 45° | Weller
Soldering tip, chisel shaped, Ø 6 mm, (L) 37 mm, XT D 45°
Unit Price (€ / pc.)
19.2661 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
19.27 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2661 €
5 pcs.
18.3141 €
10 pcs.
17.3859 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: T0054472100, XT D45, 45°, solar soldering tip, 5.0 mm
Technical specifications
Version | Lötspitze | |
diameter | 6 mm | |
Suitable for | WP 120, WXP 120 | |
Length | 37 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |