XT DL | Weller

Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 0.8 x 40 x 4.6 mm, XT DL

Order No.: 03L1847
EAN: 4099891391904
MPN:
XT DL
T0054473699
Series: XT
XT DL Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT DL Weller Soldering tips, desoldering tips and hot air nozzles Image 2
XT DL Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
16.3030 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3030 €
5 pcs.
15.4819 €
10 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054473699, Weller

Soldering tip, Chisel shape long, Width 4,6 mm, Thickness 0,8 mm

Features

  • XT Tips for WXP WXP 120/ WP 120 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Version Lötspitze
Width 4.6 mm
Thickness 0.8 mm
diameter 6 mm
Suitable for WP 120, WXP 120
Length 40 mm
Peak type Meißelform
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes