XT F 30° | Weller

Soldering tip, Beveled, Ø 6 mm, (T x L) 1.2 x 37 mm, XT F 30°

Order No.: 09L6547
EAN: 4099891400521
MPN:
XT F 30°
T0054471899
Series: XT
XT F 30° Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT F 30° Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
11.5430 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.9718 €
10 pcs.
10.4244 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: T0054471800, soldering tip XT F, round, beveled, 1.2 mm

Technical specifications
Ausführung Lötspitze
Dicke 1.2 mm
Durchmesser 6 mm
Geeignet für WP 120, WXP 120
Länge 37 mm
Spitzentyp Angeschrägt
Logistics
Ursprungsland JP
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes