XT GW2 | Weller

Soldering tip, solder depot, Ø 6 mm, (L) 37 mm, XT GW2

Order No.: 03L1846
EAN: 4099891391898
MPN:
XT GW2
T0054473599
Series: XT
XT GW2 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT GW2 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
5 pcs.
15.1487 €
10 pcs.
14.3871 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054473599, Weller

Soldering tip, Lot depot, Ø 3,5 mm

Features

  • XT Tips for WXP WXP 120/ WP 120 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Ausführung Lötspitze
Durchmesser 6 mm
Geeignet für WP 120, WXP 120
Länge 37 mm
Spitzentyp Lotdepot
Logistics
Ursprungsland JP
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes