XT HX | Weller

Soldering tip, chisel shaped, Ø 6 mm, (T x W) 0.4 x 0.8 mm, XT HX

Order No.: 03L1848
EAN: 4099891391911
MPN:
XT HX
T0054473799
Series: XT
XT HX Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT HX Weller Soldering tips, desoldering tips and hot air nozzles Image 2
XT HX Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
14.5180 € *
Available: 4 pcs.
Next delivery: 10 pcs. on 2025-06-10
Leadtime: 16 Weeks **
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5180 €
5 pcs.
13.7921 €
10 pcs.
13.1019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054473799, Weller

Soldering tip, Chisel shape, Ø 0,8 mm

Features

  • XT Tips for WXP WXP 120/ WP 120 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Version Lötspitze
Width 0.8 mm
Thickness 0.4 mm
diameter 6 mm
Suitable for WP 120, WXP 120
Peak type Meißelform
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes