XT M | Weller

Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 1.2 x 40 x 3.2 mm, XT M

Order No.: 09L6535
EAN: 4099891400415
MPN:
XT M
T0054470299
Series: XT
Weller
XT M Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT M Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
11.5430 € *
Available: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.9718 €
10 pcs.
10.4244 €
50 pcs.
9.9365 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: T0054470200, soldering tip XT M, chisel, 3.2 x 1.2 mm

Technical specifications
Ausführung Lötspitze
Breite 3.2 mm
Dicke 1.2 mm
Durchmesser 6 mm
Geeignet für WP 120, WXP 120
Länge 40 mm
Spitzentyp Meißelform
Logistics
Ursprungsland BA
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes