XT MESSSPITZE | Weller

Soldering tip, test probe, Ø 6 mm, (L) 40 mm, XT MESSSPITZE

Order No.: 09L6551
EAN: 4099891400569
MPN:
XT MESSSPITZE
T0054472299
Series: XT
XT MESSSPITZE Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
20.7060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
5 pcs.
19.6707 €
10 pcs.
18.6830 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: T0054472299, XT measuring tip

Technical specifications
Ausführung Lötspitze
Durchmesser 6 mm
Geeignet für WP 120, WXP 120
Länge 40 mm
Spitzentyp Messspitze
Logistics
Ursprungsland DE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes