XT O | Weller

Soldering tip, conical, Ø 6 mm, (T x L) 1 x 37 mm, XT O

Order No.: 03L1826
EAN: 4099891391782
MPN:
XT O
T0054471499
Series: XT
XT O Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XT O Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
14.6370 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
5 pcs.
13.9111 €
10 pcs.
13.2209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054471499, Weller

Soldering tip, conical, Ø 1,0 mm

Features

  • XT Tips for WXP WXP 120/ WP 120 soldering iron
  • For soldering tasks with high heat requirements and large solder joints
  • For maximum performance
Technical specifications
Version Lötspitze
Thickness 1 mm
diameter 6 mm
Suitable for WP 120, WXP 120
Length 37 mm
Peak type Konisch
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes