XTR B | Weller
Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 0.8 x 36 x 2.4 mm, XTR B
Unit Price (€ / pc.)
21.7770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
5 pcs.
20.6941 €
10 pcs.
19.6588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054472499, Weller
Soldering tip with anti-twist protection, Chisel shape, 2,4 x 0,8 mm
Technical specifications
Ausführung | Lötspitze | |
Breite | 2.4 mm | |
Dicke | 0.8 mm | |
Durchmesser | 6 mm | |
Geeignet für | HER 120, HERX 120 | |
Länge | 36 mm | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |