XTR E | Weller

Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 1.2 x 34.5 x 5.9 mm, XTR E

Order No.: 03L1839
EAN: 4099891391836
MPN:
XTR E
T0054472799
Series: XTR
Weller
XTR E Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XTR E Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
21.7770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
5 pcs.
20.6941 €
10 pcs.
19.6588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054472799, Weller

Soldering tip with anti-twist protection, Chisel shape, 5,9 x 1,2 mm

Technical specifications
Ausführung Lötspitze
Breite 5.9 mm
Dicke 1.2 mm
Durchmesser 6 mm
Geeignet für HER 120, HERX 120
Länge 34.5 mm
Spitzentyp Meißelform
Logistics
Ursprungsland JP
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes