PDN | Weller

PDN PLIER FOR DESOLDERING NOZZLES XDS

Order No.: 03L2513
EAN: 4099891362782
MPN:
PDN
T0058765801
PDN Weller Special Pliers
Image may differ
Unit Price (€ / pc.)
34.986 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
34.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.986 €

Desoldering nozzle pliers, T0058765801, Weller

PDN desoldering nozzle pliers for changing suction nozzles.

Features

  • For DX, XDS and XDSL suction nozzles
  • Simple, safe and quick replacement of Weller desoldering nozzles.
  • Specially designed handle part for changing the nozzle without risk of damaging the soldering tool
  • Ergonomic design for safe handling
  • ESD-safe soft grip material for the pliers legs. Can be used for all ESD workstations
Technical specifications
Version Entlötdüsenzange
Weight 150 g
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes