T0051403599 | Weller
ESD soldering mat, grey, 900 x 600 x 2 mm, T0051403599
Order No.: 11L1191
EAN: 4003019446001
MPN:
T0051403599
T0051403599
Unit Price (€ / pc.)
78.3972 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
78.40 € *
Price list
Quantity
Price per unit*
1 pcs.
78.3972 €
5 pcs.
74.4821 €
10 pcs.
70.7693 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD soldering mat, T0051403599, Weller
The antistatic ESD premium soldering mat is heat- and solder-resistant and has an antireflective surface. The ESD mat features two 10 mm press studs and rounded corners. ESD mat is primarily used to protect electronic circuit boards and other electronic products against damage from electrostatic charges, and thus prevent expensive rework. Static control is paramount for electronic assembly and production.
Features
- Permanently elastic, abrasion-resistant and comfortable
- Heat- and solder-resistant
- Double-layer ESD table mat (dissipative/conductive)
- Antireflective surface makes your work easier
- Chemical- and oil-resistant
Technical specifications
Width | 600 mm | |
Thickness | 2 mm | |
Colour | grau | |
Length | 900 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |