T0051403799 | Weller

ESD soldering mat kit, gray, 900 x 600 x 2 mm with wrist strap and 2.4 m spiral cable, T0051403799

Order No.: 11L1193
EAN: 4003019446025
MPN:
T0051403799
T0051403799
T0051403799 Weller Table Mats and Flooring Systems Image 1
T0051403799 Weller Table Mats and Flooring Systems Image 2
T0051403799 Weller Table Mats and Flooring Systems Image 3
T0051403799 Weller Table Mats and Flooring Systems Image 4
Image may differ
Unit Price (€ / pc.)
77.2310 € *
Available: 6 pcs.
Total Price:
77.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.2310 €

ESD soldering mat kit, T0051403799, Weller

Antistatic ESD premium work station soldering mat set with wrist strap and coiled cord.

The soldering mat is heat- and solder-resistant and has an antireflective surface, two 10 mm press studs and rounded corners. The ESD wrist strap is very comfortable to wear, even over long periods, is washable, antibacterial, has high conductivity thanks to the incorporation of silver and carbon in the fabric and guarantees the discharge of electrical charges and the proper processing of sensitive electronic components. The coiled cord is 2.4 m long.

Features

  • Permanently elastic, abrasion-resistant and comfortable
  • Heat- and solder-resistant
  • Double-layer ESD table mat (dissipative/conductive)
  • Antireflective surface makes your work easier
  • Chemical- and oil-resistant
Technical specifications
Filter Property Value
Colour gray
Length 900 mm
Width 600 mm
Thickness 2 mm
Contents 3 pieces
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes