T0051350299 | Weller
T0051350299, needle, 1 x 1.9/3 x 0.9
Unit Price (€ / pc.)
30.2260 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
30.23 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2260 €
5 pcs.
28.7147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare needle set, T0051350299, Weller
Replacement needle set, each 1 x 1.9 mm, 3 x 0.9 mm for DS and DSX maintenance tool
Technical specifications
Ausführung | Nadel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |