T0051382599 | Weller
STEEL WOOL FOR WDC 2 (2)
Unit Price (€ / pck.)
9.4010 € *
Available: 12 pck.
Leadtime: 2 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pck.
9.4010 €
5 pck.
8.9369 €
10 pck.
8.4847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare spiral wool, T0051382599, WELLER
Steel Wool for WDC 2 Wire Wool from Weller.
Features
- The solution for cleaning problems with no-lead soldering
- Specifically removes oxide on the surface of the soldering tip
- Anti-static housing with soft edge for primary cleaning of soldering tip
- Specifically removes oxide on the surface of the soldering tip
- Anti-static housing with soft edge for primary cleaning of soldering tip
Technical specifications
Ausführung | Ersatzspiralwolle |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 73231000 |
Compliance
RoHS konform | not_relevant |
SVHC frei | Yes |