WDC 2 | Weller

T0051512599, soldering tip cleaner WDC 2 as insert for WDH

Order No.: 11L562
EAN: 4099891417741
MPN:
WDC 2
T0051512599
Series: WDC
Weller
WDC 2 Weller Tip Cleaners
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
5 pcs.
22.5029 €
10 pcs.
21.3724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip cleaners, type Weller WDC/WDC 2

particularly lead-free solder may propagate the development of oxide on the surface of the soldering tip. Such oxide layers must be removed as these quickly develop into a black separating layer which cannot be moistened. A special spiral wool is used to clean the soldering tip in the WELLER WDC Dry Cleaner. For rough cleaning, the contaminated solder residue is removed by tapping the tip onto the soft edge of the container. The soldering tip is finally cleaned by wiping or twisting it in the spiral wool. The thin solder residue layer on the tip which remains after fine cleaning prevents immediate oxidation.

Type: T0051512599, soldering tip cleaner WDC 2 as insert for WDH

Technical specifications
Ausführung Lötspitzenreiniger
Logistics
Ursprungsland DE
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes