WDC | Weller

Dry cleaner, Weller WDC

Order No.: 11L560
EAN: 4099891417734
MPN:
WDC
T0051512499N
Series: WDC
WDC Weller Tip Cleaners
Image may differ
Unit Price (€ / pc.)
36.2712 € *
Available: 2 pcs.
Next delivery: 3 pcs. on 2026-01-22
Total Price:
36.27 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2712 €
5 pcs.
34.4624 €
10 pcs.
32.7488 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip cleaners, type Weller WDC

particularly lead-free solder may propagate the development of oxide on the surface of the soldering tip. Such oxide layers must be removed as these quickly develop into a black separating layer which cannot be moistened. A special spiral wool is used to clean the soldering tip in the WELLER WDC Dry Cleaner. For rough cleaning, the contaminated solder residue is removed by tapping the tip onto the soft edge of the container. The soldering tip is finally cleaned by wiping or twisting it in the spiral wool. The thin solder residue layer on the tip which remains after fine cleaning prevents immediate oxidation.

Type: T0051512499, soldering tip cleaner WDC

Technical specifications
Filter Property Value
Product type dry cleaner
Logistics
Property Value
Country of origin MX
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes