WLACCSCI | Weller
Hard shell case, empty, (L x W x D) 140 x 310 x 60 mm, for tool, WLACCSCI
Unit Price (€ / pc.)
28.2506 € *
Available: 1 pcs.
Total Price:
28.25 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2506 €
5 pcs.
25.4779 €
10 pcs.
22.9432 €
*incl. VAT plus shipping costs
Subject to prior sale
Storage case, WLACCSCI, Weller
Maintain a clean and organized soldering work environment by storing your 30W, 60W and 80W soldering irons in the soldering iron storage case. The hard shell with soft interior lining protects your tools. 12" x 5.5" x 2.5" (31 cm x 14 cm x 6 cm) case with zipper is sized perfect for taking your irons and accessories on the go or stored when not in use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hard shell case | |
| Additional parts | empty | |
| Suitable for | tool | |
| ESD protection | No | |
| Width | 310 mm | |
| Depth | 60 mm | |
| Length | 140 mm | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |