WLSK200T38 | Weller

Pick-up needle, straight, with suction cup, Ø 9,5 mm, WLSK200T38

Order No.: 03L2635
EAN: 4099891383312
MPN:
WLSK200T38
Series: WLSK
WLSK200T38 Weller Vacuum Pickup Tools and Accessories
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.52 €

Tip, WLSK200T38, Weller

Replacement with tip, rubber 9.5 mm.

Technical specifications
Version Aufnahme-Nadel, gerade, mit Saugnapf
diameter 9.5 mm
Logistics
Country of origin US
Customs tariff number 84149000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes