DSC2512-2R0JT18 | Welwyn

Resistor, thick film, SMD 2512 (6330), 2 Ω, 1.5 W, ±5 %, DSC2512-2R0JT18

Order No.: 74E8523
EAN: 4099879218759
MPN:
DSC2512-2R0JT18
DSC2512-2R0JT18 Welwyn SMD Resistors
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
5,226.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
1.4518 €

Resistor, DSC2512-2R0JT18, WELWYN

The DSC2512-2R0JT18 is a double-sided chip resistor wth two parallel resistance elements in a single chip.

Features

  • Excellent pulse withstand performance
  • Laser trimmed up to 0.5% tolerance
  • Enhanced working voltage
  • Enhanced power rating
Technical specifications
ohmscher Widerstand 2 Ω
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.8 mm
Länge 6.5 mm
Leistung 1.5 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland GB
Zolltarifnummer 85332100
Originalverpackung Rolle mit 1.800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei