LRMAM1206R005FT5 | Welwyn
Resistor, metal alloy, SMD 1206 (3216), 5 mΩ, 1 W, ±1 %, LRMAM1206R005FT5
Unit Price (€ / pc.)
0.7735 € *
Available: 10,205 pcs.
Leadtime: 40 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2880 €
1000 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistors, 1.0 % tolerance, type TT electronics/Welwyn LRMA.
Suitable for use as current measuring resistor; Tolerance: 1.0 %. Insulation resistance: min. 100 Mohm. Ambient temperatures: –55 to +170 °C. Certifications: AEC-Q200. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Size 1206.
Power: 1.0 W. Overload rating: 5.0 W. Temperature coefficient: ±50 ppm/C°. Dimensions: L 3.2, W 1.6, H 0.6 mm.
Technical attributes (type, resistance value, temperature coefficient (TC)): 0R005, TC ±50 ppm/C°
Technical specifications
ohmscher Widerstand | 5 mΩ | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.6 mm | |
Länge | 3.2 mm | |
Leistung | 1 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Metalllegierung | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85331000 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |