LRMAM1206R02FT5 | Welwyn

Resistor, metal alloy, SMD 1206 (3216), 20 mΩ, 1 W, ±1 %, LRMAM1206R02FT5

Order No.: 16E836
EAN: 4099879208439
MPN:
LRMAM1206R02FT5
LRMAM1206-R02FT5
Series: LRMAM
LRMAM1206R02FT5 Welwyn SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
934.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1868 €

SMD precision resistors, 1.0 % tolerance, type TT electronics/Welwyn LRMA.

Suitable for use as current measuring resistor; Tolerance: 1.0 %. Insulation resistance: min. 100 Mohm. Ambient temperatures: –55 to +170 °C. Certifications: AEC-Q200. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Size 1206.

Power: 1.0 W. Overload rating: 5.0 W. Temperature coefficient: ±50 ppm/C°. Dimensions: L 3.2, W 1.6, H 0.6 mm.

Technical attributes (type, resistance value, temperature coefficient (TC)): 0R02, TC ±50 ppm/C°

Technical specifications
ohmscher Widerstand 20 mΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.6 mm
Länge 3.2 mm
Leistung 1 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metalllegierung
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85331000
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes