LRMAP2512R002FT4 | Welwyn

Resistor, metal alloy, SMD 2512 (6330), 2 mΩ, 3 W, ±1 %, LRMAP2512R002FT4

Order No.: 16E844
EAN: 4099879208507
MPN:
LRMAP2512R002FT4
LRMAP2512-R002FT4
Series: LRMAP
LRMAP2512R002FT4 Welwyn SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2416 € *
Available: 552 pcs.
Leadtime: 40 Weeks **
Total Price:
24.16 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2416 €
500 pcs.
0.2011 €
1000 pcs.
0.1868 €
4000 pcs.
0.1714 €
8000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, 1.0 % tolerance, type TT electronics/Welwyn LRMA.

Suitable for use as current measuring resistor; Tolerance: 1.0 %. Insulation resistance: min. 100 Mohm. Ambient temperatures: –55 to +170 °C. Certifications: AEC-Q200. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Size 2512.

Power: 3.0 W. Overload rating: 15 W. Dimensions: L 6.4, W 3.2, H 0.65 mm.

Technical attributes (type, resistance value, temperature coefficient (TC)): 0R002, TC ±50 ppm/C°

Technical specifications
ohmscher Widerstand 2 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.65 mm
Länge 6.4 mm
Leistung 3 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metalllegierung
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85331000
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes