LRMAP3920B-R0005FT | Welwyn
Resistor, metal alloy, SMD 3920, 500 µΩ, 5 W, ±1 %, LRMAP3920B-R0005FT
Unit Price (€ / pc.)
1.0115 € *
Available: 1,940 pcs.
Leadtime: 40 Weeks **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD precision resistors, size 3920, tolerance 1.0 %, type TT Electronics LRMA.
Suitable for use as low-resistance and low-inductance resistor; Inductance: max. 3.0 nH. Tolerance: 1.0 %. Material: metal alloy. Certification: AEC-Q200. Dimensions: L 10, W 5.2, H 0.67 to 1.5 mm. Operating temperatures: –55 to +170 °C. Stability (on rated load) deviation: 0.5 % after 1000 h. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Technical attributes (type, resistance value, power, temperature coefficient (TC)): 0R0005, 5.0 W, TC ±70 ppm/°C
Technical specifications
ohmscher Widerstand | 500 µΩ | |
Bauform | SMD 3920 | |
Höhe | 0.85 mm | |
Länge | 10 mm | |
Leistung | 5 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Metalllegierung | |
Temperaturkoeffizient | ±70 ppm/K |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85331000 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |