LRMAP3920C-R001FT | Welwyn

Resistor, metal alloy, SMD 3920, 1 mΩ, 5 W, ±1 %, LRMAP3920C-R001FT

Order No.: 16E624
EAN: 4099879208040
MPN:
LRMAP3920C-R001FT
Series: LRMAP
LRMAP3920C-R001FT Welwyn SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 3,768 pcs.
Leadtime: 40 Weeks **
Total Price:
55.93 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5593 €
500 pcs.
0.4641 €
1000 pcs.
0.4284 €
3000 pcs.
0.4046 €
6000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD precision resistors, size 3920, tolerance 1.0 %, type TT Electronics LRMA.

Suitable for use as low-resistance and low-inductance resistor; Inductance: max. 3.0 nH. Tolerance: 1.0 %. Material: metal alloy. Certification: AEC-Q200. Dimensions: L 10, W 5.2, H 0.67 to 1.5 mm. Operating temperatures: –55 to +170 °C. Stability (on rated load) deviation: 0.5 % after 1000 h. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Technical attributes (type, resistance value, power, temperature coefficient (TC)): 0R001, 5.0 W, TC ±50 ppm/°C

Technical specifications
ohmscher Widerstand 1 mΩ
Bauform SMD 3920
Höhe 1.36 mm
Länge 10 mm
Leistung 5 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metalllegierung
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85331000
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes