OARS1-R005FI | Welwyn
Resistor, metal strip, SMD 3637, 5 mΩ, 2 W, ±1 %, OARS1-R005FI
Unit Price (€ / pc.)
0.6783 € *
Available: 2,400 pcs.
Leadtime: 28 Weeks **
Total Price:
67.83 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6783 €
500 pcs.
0.5712 €
1000 pcs.
0.5474 €
1900 pcs.
0.4998 €
3800 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal strip resistors, 2.0 W, 1.0 % tolerance, type TT electronics/Welwyn OARS1.
Open design, flexible connections; Rated load: 2.0 W. Tolerance: ±1.0 %. Temperature coefficient: ±20 ppm/°C. Inductance: max. 10 nH. Ambient temperatures: –55 to +160 °C. Dimensions: L 11.18, W 3.18, H 3.05 mm.
Type: 0R005
Technical specifications
ohmscher Widerstand | 5 mΩ | |
Bauform | SMD 3637 | |
Höhe | 3.05 mm | |
Länge | 11.18 mm | |
Leistung | 2 W | |
max. Temperatur | 160 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Metallband | |
Temperaturkoeffizient | ±20 ppm/K |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 3.800 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |