ULW3-27RJA1 | Welwyn
Wirewound resistor, 27 Ω, 3 W, ±5 %, ULW3-27RJA1
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Wire-wound resistors, 2.0, 3.0 and 5.0 W, 5.0 % tolerance, type TT Electronics/Welwyn ULW.
Axial, tested to UL 94-V-0, fusible resistor; TC: ±200 ppm/°C. Operating temperatures: –55 to +155 °C. Climate category: 55/200/56. Certifications: UL. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated load 3.0 W, type ULW3.
Insulation voltage: 350 V. Dimensions: D 5.8, L 14.5 mm.
Type: 27R
Technical specifications
ohmscher Widerstand | 27 Ω | |
Ausführung | Drahtwiderstand | |
Bauform | axial | |
Durchmesser | 5.8 mm | |
Isolationsspannung | 350 V | |
Länge | 14.5 mm | |
Leistung | 3 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |