WHS3-22RJA1 | Welwyn

Wirewound resistor, 22 Ω, 3 W, ±5 %, WHS3-22RJA1

Order No.: 37E6368
EAN: 4099879688842
MPN:
WHS3-22RJA1
Series: WHS
WHS3-22RJA1 Welwyn Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
228.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2285 €

Wire-wound resistors, 2.0, 3.0 and 5.0 W, 5.0 % tolerance, type TT Electronics/Welwyn WHS.

Axial, tested to UL 94-V-0; TC: ±200 ppm/°C. Operating temperatures: –55 to +155 °C. Climate category: 55/200/56. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Rated load 3.0 W, type WHS3.

Insulation voltage: 350 V. Dimensions: D 5.2, L 14.5 mm.

Type: 22R

Technical specifications
ohmscher Widerstand 22 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 5.2 mm
Isolationsspannung 350 V
Länge 14.5 mm
Leistung 3 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes