05021015001 | Wera

Pin wrench, 2.5 mm, hexagon, L 56 mm, 05021015001

Order No.: 02L5048
EAN: 4013288018281
MPN:
05021015001
950 Hex-Plus SW 2,5
Series: 950
05021015001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
5 pcs.
0.7616 €
10 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05021015001, Wera

High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection.

FEATURES
  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • High corrosion protection thanks to chrome-plating
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 2,5 mm
Peak type Sechskant
Length 56 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes