05021030001 | Wera

Pin wrench, 4 mm, hexagon, L 70 mm, 05021030001

Order No.: 02L5051
EAN: 4013288018311
MPN:
05021030001
950 Hex-Plus SW 4,0
Series: 950
05021030001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
5 pcs.
1.0353 €
10 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05021030001, Wera

High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection.

FEATURES
  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • High corrosion protection thanks to chrome-plating
Technical specifications
Version Stiftschlüssel
Size 4 mm
Length 70 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes