05021060001 | Wera

Pin wrench, 9 mm, hexagon, L 106 mm, 05021060001

Order No.: 02L5057
EAN: 4013288018373
MPN:
05021060001
950 Hex-Plus SW 9,0
Series: 950
05021060001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
5 pcs.
3.4629 €
10 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05021060001, Wera

High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection.

FEATURES
  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • High corrosion protection thanks to chrome-plating
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 9 mm
Peak type Sechskant
Length 106 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes