05021610001 | Wera

Pin wrench, 2.5 mm, hexagon, L 112 mm, 05021610001

Order No.: 02L5086
EAN: 4013288018663
MPN:
05021610001
950 L Hex-Plus SW 2,5
Series: 950
05021610001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
5 pcs.
1.0115 €
10 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05021610001, Wera

High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection; with extra-long arm.

FEATURES

  • L-keys for hexagonal socket screws
  • Extra-long arm
  • High corrosion protection thanks to chrome-plating
  • Metric
Technical specifications
Version Stiftschlüssel
Size 2,5 mm
Length 112 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes