05021630001 | Wera

Pin wrench, 6 mm, hexagon, L 180 mm, 05021630001

Order No.: 02L5090
EAN: 4013288018700
MPN:
05021630001
950 L Hex-Plus SW 6,0
Series: 950
05021630001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 4 pcs.
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
5 pcs.
2.4276 €
10 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 05021630001, Wera

High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection; with extra-long arm.

FEATURES

  • L-keys for hexagonal socket screws
  • Extra-long arm
  • High corrosion protection thanks to chrome-plating
  • Metric
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 6 mm
Peak type hexagon
Length 180 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes