05021635001 | Wera
Pin wrench, 8 mm, hexagon, L 200 mm, 05021635001
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
5 pcs.
4.1412 €
10 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05021635001, Wera
High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection; with extra-long arm.
FEATURES
- L-keys for hexagonal socket screws
- Extra-long arm
- High corrosion protection thanks to chrome-plating
- Metric
Technical specifications
Version | Stiftschlüssel | |
Size | 8 mm | |
Length | 200 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |