05021737001 | Wera
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 05021737001
L-key set, 05021737001, Wera
High quality L-key set for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Wear-resistant size markings and a clip fastener for rapid accessing.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- BlackLaser for high corrosion protection and long service life
- Wear-resistant clip material for enhanced durability
Version | Stiftschlüsselsatz | |
Size | 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |