05022048001 | Wera

Pin wrench, 10 mm, hexagon, L 219 mm, 05022048001

Order No.: 02L5145
EAN: 4013288139351
MPN:
05022048001
950 PKLS Hex-Plus SW 10,0
Series: 950
05022048001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.6755 €
10 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022048001, Wera

High quality L-keys with extra-short arm for applications on difficult-to-access screws. For hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Extra-short arm for use on difficult-to-access screws
  • High corrosion protection thanks to chrome-plating
Technical specifications
Version Stiftschlüssel
Size 10 mm
Length 219 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes