05022050001 | Wera

Pin wrench, 1.5 mm, hexagon, L 90 mm, 05022050001

Order No.: 02L5095
EAN: 4013288018779
MPN:
05022050001
950 PKL SW 1,5
Series: 950
05022050001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
5 pcs.
2.6299 €
10 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022050001, Wera

High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES
  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Hexagonal ballpoint on the long arm
  • High corrosion protection thanks to chrome-plating
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 1,5 mm
Peak type Sechskant
Length 90 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes