05022052001 | Wera

Pin wrench, 2 mm, hexagon, L 100 mm, 05022052001

Order No.: 02L5096
EAN: 4013288018786
MPN:
05022052001
950 PKL Hex-Plus SW 2,0
Series: 950
05022052001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 9 pcs.
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
5 pcs.
2.6299 €
10 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 05022052001, Wera

High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES
  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Hexagonal ballpoint on the long arm
  • High corrosion protection thanks to chrome-plating
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 2 mm
Peak type hexagon
Length 100 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes