05022060001 | Wera
Pin wrench, 5 mm, hexagon, L 160 mm, 05022060001
Unit Price (€ / pc.)
4.2721 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
5 pcs.
4.0579 €
10 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05022060001, Wera
High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- High corrosion protection thanks to chrome-plating
- Metric
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 5 mm | |
Peak type | Sechskant | |
Length | 160 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |