05022062001 | Wera
Pin wrench, 6 mm, hexagon, L 180 mm, 05022062001
Unit Price (€ / pc.)
4.9742 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
5 pcs.
4.7243 €
10 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05022062001, Wera
High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- Extra-short arm for use on difficult-to-access screws
- Metric
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 6 mm | |
Peak type | Sechskant | |
Length | 180 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |