05022066001 | Wera
Pin wrench, 10 mm, hexagon, L 219 mm, 05022066001
Unit Price (€ / pc.)
9.0083 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
5 pcs.
8.5442 €
10 pcs.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05022066001, Wera
High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- Extra-short arm for use on difficult-to-access screws
- Metric
Technical specifications
Version | Stiftschlüssel | |
Size | 10 mm | |
Length | 219 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |