05022068001 | Wera

Pin wrench, hexagon, L 100 mm, 05022068001

Order No.: 02L5119
EAN: 4013288018861
MPN:
05022068001
950 PKL Hex-Plus SW 5/64"
Series: 950
05022068001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
5 pcs.
2.6299 €
10 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022068001, Wera

High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Extra-short arm for use on difficult-to-access screws
  • Metric
Technical specifications
Version Stiftschlüssel
Length 100 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes