05022076001 | Wera
Pin wrench, 3/16", hexagon, L 160 mm, 05022076001
L-key, 05022076001, Wera
High quality L-keys for imperial hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- Hex-Plus allows socket head screws to live longer
- Hexagonal ballpoint on the long arm
- BlackLaser for high corrosion protection and long service life
- Metric
Version | Stiftschlüssel | |
Size | 3/16" | |
Length | 160 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |