05022081001 | Wera
Pin wrench, 15 mm, hexagon, L 91 mm, 05022081001
Unit Price (€ / pc.)
2.7608 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
5 pcs.
2.6299 €
10 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05022081001, Wera
High quality L-keys for imperial hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- Hexagonal ballpoint on the long arm
- BlackLaser for high corrosion protection and long service life
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 15 mm | |
Peak type | Sechskant | |
Length | 91 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |