05022082001 | Wera
Pin wrench, 5/16", hexagon, L 200 mm, 05022082001
L-key, 05022082001, Wera
High quality L-keys for imperial hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- Hexagonal ballpoint on the long arm
- BlackLaser for high corrosion protection and long service life
Version | Stiftschlüssel | |
Size | 5/16" | |
Length | 200 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |