05022095001 | Wera

Pin wrench, 3/8", hexagon, L 212 mm, 05022095001

Order No.: 02L5129
EAN: 4013288038739
MPN:
05022095001
950 PKL Hex-Plus SW 3/8"
Series: 950
05022095001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
5 pcs.
8.9131 €
10 pcs.
8.4847 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022095001, Wera

High quality L-keys for imperial hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Hexagonal ballpoint on the long arm
  • BlackLaser for high corrosion protection and long service life
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 3/8"
Peak type Sechskant
Length 212 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes